
MHED-MD09T-K | |
|---|---|
DigiKey Part Number | 4672-MHED-MD09T-K-ND |
Manufacturer | |
Manufacturer Product Number | MHED-MD09T-K |
Description | 9 WAY D-SUB HOOD METPLAS PLASTIC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHC88E300000 | MH Connectors | 118 | 4672-MHC88E300000-ND | 93,23000 Kč | Parametric Equivalent |
| MHCCOV-9-SN-BK | MH Connectors | 125 | 4672-MHCCOV-9-SN-BK-ND | 12,18000 Kč | Parametric Equivalent |
| MHDPPK-M-9-K | MH Connectors | 481 | 4672-MHDPPK-M-9-K-ND | 73,28000 Kč | Parametric Equivalent |
| MHDPPK9-DB9P-K | MH Connectors | 976 | 4672-MHDPPK9-DB9P-K-ND | 34,44000 Kč | Parametric Equivalent |
| MHDPPK9-DB9S-K | MH Connectors | 651 | 4672-MHDPPK9-DB9S-K-ND | 34,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 93,25200 Kč | 932,52 Kč |
| 25 | 87,40200 Kč | 2 185,05 Kč |
| 50 | 83,22760 Kč | 4 161,38 Kč |
| 100 | 79,25070 Kč | 7 925,07 Kč |
| 300 | 73,34040 Kč | 22 002,12 Kč |
| 500 | 70,74478 Kč | 35 372,39 Kč |
| 1 000 | 67,37061 Kč | 67 370,61 Kč |
| 2 500 | 63,15753 Kč | 157 893,83 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |

