
MHDPPK-M-9-K | |
|---|---|
DigiKey Part Number | 4672-MHDPPK-M-9-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDPPK-M-9-K |
Description | 9 WAY D-SUB HOOD METPLAS SNAP LO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Cable Clamp, Grommets |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHCCOV-9-SN-BK | MH Connectors | 125 | 4672-MHCCOV-9-SN-BK-ND | 12,18000 Kč | Parametric Equivalent |
| MHED-D09T-K | MH Connectors | 36 | 4672-MHED-D09T-K-ND | 66,56000 Kč | Parametric Equivalent |
| MHED-MD09T-K | MH Connectors | 66 | 4672-MHED-MD09T-K-ND | 109,82000 Kč | Parametric Equivalent |
| 165X10239X | Amphenol CONEC | 36 | 165X10239X-ND | 231,82000 Kč | Parametric Equivalent |
| 165X11869XE | Amphenol CONEC | 215 | 626-1205-ND | 138,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 62,23800 Kč | 622,38 Kč |
| 25 | 58,33240 Kč | 1 458,31 Kč |
| 50 | 55,54400 Kč | 2 777,20 Kč |
| 100 | 52,88980 Kč | 5 288,98 Kč |
| 300 | 48,94353 Kč | 14 683,06 Kč |
| 500 | 47,21106 Kč | 23 605,53 Kč |
| 1 000 | 44,95861 Kč | 44 958,61 Kč |
| 2 500 | 42,14626 Kč | 105 365,65 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |

