
MHED-D09T-K | |
|---|---|
DigiKey Part Number | 4672-MHED-D09T-K-ND |
Manufacturer | |
Manufacturer Product Number | MHED-D09T-K |
Description | 9 WAY D-SUB HOOD BLACK PLASTIC T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHC88E300000 | MH Connectors | 118 | 4672-MHC88E300000-ND | 93,23000 Kč | Parametric Equivalent |
| MHCCOV-9-SN-BK | MH Connectors | 125 | 4672-MHCCOV-9-SN-BK-ND | 12,18000 Kč | Parametric Equivalent |
| MHDPPK-M-9-K | MH Connectors | 481 | 4672-MHDPPK-M-9-K-ND | 73,28000 Kč | Parametric Equivalent |
| MHDPPK9-DB9P-K | MH Connectors | 976 | 4672-MHDPPK9-DB9P-K-ND | 34,44000 Kč | Parametric Equivalent |
| MHDPPK9-DB9S-K | MH Connectors | 651 | 4672-MHDPPK9-DB9S-K-ND | 34,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 56,61100 Kč | 566,11 Kč |
| 25 | 53,04920 Kč | 1 326,23 Kč |
| 50 | 50,51280 Kč | 2 525,64 Kč |
| 100 | 48,10220 Kč | 4 810,22 Kč |
| 300 | 44,51227 Kč | 13 353,68 Kč |
| 500 | 42,93630 Kč | 21 468,15 Kč |
| 1 000 | 40,88794 Kč | 40 887,94 Kč |
| 2 500 | 38,33017 Kč | 95 825,43 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |



