Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MHED-D09TF-K | |
|---|---|
DigiKey Part Number | 4672-MHED-D09TF-K-ND |
Manufacturer | |
Manufacturer Product Number | MHED-D09TF-K |
Description | 9 WAY D-SUB HOOD BLACK PLASTIC T |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHC88E300000 | MH Connectors | 118 | 4672-MHC88E300000-ND | 93,23000 Kč | Parametric Equivalent |
| MHCCOV-9-SN-BK | MH Connectors | 125 | 4672-MHCCOV-9-SN-BK-ND | 12,18000 Kč | Parametric Equivalent |
| MHD45PK9-DB9S-K | MH Connectors | 0 | 4672-MHD45PK9-DB9S-K-ND | 55,64000 Kč | Parametric Equivalent |
| MHDPPK-M-9-K | MH Connectors | 481 | 4672-MHDPPK-M-9-K-ND | 73,28000 Kč | Parametric Equivalent |
| MHDPPK9-B-K | MH Connectors | 0 | 4672-MHDPPK9-B-K-ND | 26,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 72,96800 Kč | 729,68 Kč |
| 25 | 68,39480 Kč | 1 709,87 Kč |
| 50 | 65,12320 Kč | 3 256,16 Kč |
| 100 | 62,01340 Kč | 6 201,34 Kč |
| 300 | 57,38753 Kč | 17 216,26 Kč |
| 500 | 55,35618 Kč | 27 678,09 Kč |
| 1 000 | 52,71569 Kč | 52 715,69 Kč |
| 2 500 | 49,41829 Kč | 123 545,72 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |
















