MHDPPK9-B-K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MH Connectors
In Stock: 118
Unit Price: 93,23000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 125
Unit Price: 12,18000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 55,64000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 481
Unit Price: 73,28000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 976
Unit Price: 34,44000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 651
Unit Price: 34,23000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 309
Unit Price: 26,25000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 1 443
Unit Price: 27,09000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 1 443
Unit Price: 26,67000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 116
Unit Price: 26,67000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 674
Unit Price: 26,67000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 375
Unit Price: 57,53000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 1 109
Unit Price: 42,84000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 520
Unit Price: 41,79000 Kč
Datasheet
9 Position Two Piece Backshell Connector Blue 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDPPK9-B-K

DigiKey Part Number
4672-MHDPPK9-B-K-ND
Manufacturer
Manufacturer Product Number
MHDPPK9-B-K
Description
9 WAY D-SUB HOOD PLASTIC SNAP LO
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Blue 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
MH Connectors
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bag
Primary Material
Plastic
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Grommets
Number of Positions
9
Features
Mating Screws 4-40
Compatible Shell Size
E
Color
Blue
Compatible D-Sub Size
9pos and HD15pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (70)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MHC88E300000MH Connectors1184672-MHC88E300000-ND93,23000 KčParametric Equivalent
MHCCOV-9-SN-BKMH Connectors1254672-MHCCOV-9-SN-BK-ND12,18000 KčParametric Equivalent
MHD45PK9-DB9S-KMH Connectors04672-MHD45PK9-DB9S-K-ND55,64000 KčParametric Equivalent
MHDPPK-M-9-KMH Connectors4814672-MHDPPK-M-9-K-ND73,28000 KčParametric Equivalent
MHDPPK9-DB9P-KMH Connectors9764672-MHDPPK9-DB9P-K-ND34,44000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,65700 Kč226,57 Kč
2521,22480 Kč530,62 Kč
5020,21260 Kč1 010,63 Kč
10019,24680 Kč1 924,68 Kč
30017,80980 Kč5 342,94 Kč
50017,17888 Kč8 589,44 Kč
1 00016,35891 Kč16 358,91 Kč
2 50015,33484 Kč38 337,10 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč