
MHDPPK9-DE-K | |
|---|---|
DigiKey Part Number | 4672-MHDPPK9-DE-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDPPK9-DE-K |
Description | 9 WAY D-SUB HOOD PLASTIC SNAP LO |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Gray |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHED-D09T-K | MH Connectors | 36 | 4672-MHED-D09T-K-ND | 66,11000 Kč | Parametric Equivalent |
| MHED-MD09T-K | MH Connectors | 66 | 4672-MHED-MD09T-K-ND | 109,07000 Kč | Parametric Equivalent |
| 165X10139XE | Amphenol CONEC | 10 | 626-1187-ND | 178,52000 Kč | Parametric Equivalent |
| 165X10239X | Amphenol CONEC | 36 | 165X10239X-ND | 230,24000 Kč | Parametric Equivalent |
| 165X11869XE | Amphenol CONEC | 215 | 626-1205-ND | 137,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 22,06500 Kč | 220,65 Kč |
| 25 | 20,67200 Kč | 516,80 Kč |
| 50 | 19,68340 Kč | 984,17 Kč |
| 100 | 18,74490 Kč | 1 874,49 Kč |
| 300 | 17,34483 Kč | 5 203,45 Kč |
| 500 | 16,73028 Kč | 8 365,14 Kč |
| 1 000 | 15,93152 Kč | 15 931,52 Kč |
| 2 500 | 14,93421 Kč | 37 335,53 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |








