9 Position Two Piece Backshell Connector Gray, Light 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDPPK9-LG-K

DigiKey Part Number
4672-MHDPPK9-LG-K-ND
Manufacturer
Manufacturer Product Number
MHDPPK9-LG-K
Description
9 WAY D-SUB HOOD PLASTIC SNAP LO
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Gray, Light 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
MH Connectors
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bag
Primary Material
Plastic
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware
Number of Positions
9
Features
Mating Screws 4-40
Compatible Shell Size
E
Color
Gray, Light
Compatible D-Sub Size
9pos and HD15pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MHCCOV-9-SN-BKMH Connectors1254672-MHCCOV-9-SN-BK-ND12,18000 KčParametric Equivalent
MHED-D09T-KMH Connectors364672-MHED-D09T-K-ND66,56000 KčParametric Equivalent
MHED-MD09T-KMH Connectors664672-MHED-MD09T-K-ND109,82000 KčParametric Equivalent
165X10239XAmphenol CONEC36165X10239X-ND231,82000 KčParametric Equivalent
165X11869XEAmphenol CONEC215626-1205-ND138,38000 KčParametric Equivalent
In-Stock: 1 443
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,65700 Kč226,57 Kč
2521,22480 Kč530,62 Kč
5020,21260 Kč1 010,63 Kč
10019,24680 Kč1 924,68 Kč
30017,80980 Kč5 342,94 Kč
50017,17888 Kč8 589,44 Kč
1 00016,35891 Kč16 358,91 Kč
2 50015,33484 Kč38 337,10 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč