
MHDPPK9-G-K | |
|---|---|
DigiKey Part Number | 4672-MHDPPK9-G-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDPPK9-G-K |
Description | 9 WAY D-SUB HOOD PLASTIC SNAP LO |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Green 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Green |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHCCOV-9-SN-BK | MH Connectors | 125 | 4672-MHCCOV-9-SN-BK-ND | 12,18000 Kč | Parametric Equivalent |
| MHED-D09T-K | MH Connectors | 36 | 4672-MHED-D09T-K-ND | 66,56000 Kč | Parametric Equivalent |
| MHED-MD09T-K | MH Connectors | 66 | 4672-MHED-MD09T-K-ND | 109,82000 Kč | Parametric Equivalent |
| 165X10239X | Amphenol CONEC | 36 | 165X10239X-ND | 231,82000 Kč | Parametric Equivalent |
| 165X11869XE | Amphenol CONEC | 215 | 626-1205-ND | 138,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 23,09800 Kč | 230,98 Kč |
| 25 | 21,64480 Kč | 541,12 Kč |
| 50 | 20,60740 Kč | 1 030,37 Kč |
| 100 | 19,62050 Kč | 1 962,05 Kč |
| 300 | 18,15627 Kč | 5 446,88 Kč |
| 500 | 17,51276 Kč | 8 756,38 Kč |
| 1 000 | 16,67682 Kč | 16 676,82 Kč |
| 2 500 | 15,63293 Kč | 39 082,32 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |








