
MHDTPPK9-DB9P-K | |
|---|---|
DigiKey Part Number | 4672-MHDTPPK9-DB9P-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTPPK9-DB9P-K |
Description | 9 WAY D-SUB HOOD PLASTIC TOP ENT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHED-D09T-K | MH Connectors | 36 | 4672-MHED-D09T-K-ND | 66,11000 Kč | Parametric Equivalent |
| MHED-MD09T-K | MH Connectors | 66 | 4672-MHED-MD09T-K-ND | 109,07000 Kč | Parametric Equivalent |
| 165X10239X | Amphenol CONEC | 36 | 165X10239X-ND | 230,24000 Kč | Parametric Equivalent |
| 165X11869XE | Amphenol CONEC | 215 | 626-1205-ND | 137,44000 Kč | Parametric Equivalent |
| 1731110024 | Molex | 151 | WM12643-ND | 100,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 Kč | 42,55 Kč |
| 10 | 36,16300 Kč | 361,63 Kč |
| 25 | 33,89440 Kč | 847,36 Kč |
| 50 | 32,27600 Kč | 1 613,80 Kč |
| 100 | 30,73270 Kč | 3 073,27 Kč |
| 300 | 28,43787 Kč | 8 531,36 Kč |
| 500 | 27,43124 Kč | 13 715,62 Kč |
| 1 000 | 26,12172 Kč | 26 121,72 Kč |
| 2 500 | 24,48719 Kč | 61 217,97 Kč |
| Unit Price without VAT: | 42,55000 Kč |
|---|---|
| Unit Price with VAT: | 51,48550 Kč |











