



Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 86,13400 Kč | 861,34 Kč |
| 25 | 80,74160 Kč | 2 018,54 Kč |
| 50 | 76,88200 Kč | 3 844,10 Kč |
| 100 | 73,21160 Kč | 7 321,16 Kč |
| 300 | 67,75073 Kč | 20 325,22 Kč |
| 500 | 65,35292 Kč | 32 676,46 Kč |
| 1 000 | 62,23597 Kč | 62 235,97 Kč |
| 2 500 | 58,34378 Kč | 145 859,45 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |














