



Category | Shell Material, Finish Brass, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 31.5µin (0.80µm) |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -25°C ~ 70°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,02000 Kč | 459,02 Kč |
| 10 | 390,10100 Kč | 3 901,01 Kč |
| 25 | 365,65920 Kč | 9 141,48 Kč |
| 50 | 348,21400 Kč | 17 410,70 Kč |
| 100 | 331,60250 Kč | 33 160,25 Kč |
| 250 | 310,85944 Kč | 77 714,86 Kč |
| 500 | 296,04282 Kč | 148 021,41 Kč |
| Unit Price without VAT: | 459,02000 Kč |
|---|---|
| Unit Price with VAT: | 555,41420 Kč |




















