



1731110013 | |
|---|---|
DigiKey Part Number | WM12632-ND |
Manufacturer | |
Manufacturer Product Number | 1731110013 |
Description | CONN BACKSHELL 9P 90/180DEG GRY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Gray 90°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110013 Models |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 90°, 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyester, Glass Filled |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Gray |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 76,34900 Kč | 763,49 Kč |
| 25 | 71,56120 Kč | 1 789,03 Kč |
| 50 | 68,13860 Kč | 3 406,93 Kč |
| 100 | 64,88590 Kč | 6 488,59 Kč |
| 300 | 60,04517 Kč | 18 013,55 Kč |
| 500 | 57,92004 Kč | 28 960,02 Kč |
| 1 000 | 55,15692 Kč | 55 156,92 Kč |
| 2 500 | 51,70741 Kč | 129 268,53 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |
























