


19400100501 | |
|---|---|
DigiKey Part Number | 19400100501-ND |
Manufacturer | |
Manufacturer Product Number | 19400100501 |
Description | CONN HOOD SIDE ENTRY SZ10B M25 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 10B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400100501 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 5.709" L x 2.283" W x 3.957" H (145.00mm x 58.00mm x 100.50mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 450,39000 Kč | 3 450,39 Kč |
| Unit Price without VAT: | 3 450,39000 Kč |
|---|---|
| Unit Price with VAT: | 4 174,97190 Kč |



































