



09330102616 | |
|---|---|
DigiKey Part Number | 1195-2057-ND |
Manufacturer | |
Manufacturer Product Number | 09330102616 |
Description | INSERT MALE 10POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 10+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09330102616 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size 10B | Base Product Number |
Termination Style Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,47000 Kč | 586,47 Kč |
| 10 | 498,38800 Kč | 4 983,88 Kč |
| 25 | 467,18040 Kč | 11 679,51 Kč |
| 50 | 444,89300 Kč | 22 244,65 Kč |
| 100 | 423,67240 Kč | 42 367,24 Kč |
| 250 | 397,17464 Kč | 99 293,66 Kč |
| 500 | 378,24622 Kč | 189 123,11 Kč |
| Unit Price without VAT: | 586,47000 Kč |
|---|---|
| Unit Price with VAT: | 709,62870 Kč |
























