
09330104739 | |
|---|---|
DigiKey Part Number | 09330104739-ND |
Manufacturer | |
Manufacturer Product Number | 09330104739 |
Description | INSERT FMALE 10P+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 10+Ground Position Terminal Block, Straight - Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09330104739 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 12A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Termination Style Terminal Block, Straight - Push In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 335,82000 Kč | 2 335,82 Kč |
| 10 | 1 985,52900 Kč | 19 855,29 Kč |
| 25 | 1 861,31320 Kč | 46 532,83 Kč |
| 50 | 1 772,59240 Kč | 88 629,62 Kč |
| 100 | 1 688,11530 Kč | 168 811,53 Kč |
| Unit Price without VAT: | 2 335,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 826,34220 Kč |

























