
09330102672 | |
|---|---|
DigiKey Part Number | 1195-4770-ND |
Manufacturer | |
Manufacturer Product Number | 09330102672 |
Description | INSERT MALE 10POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 10+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09330102672 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size 10B | Base Product Number |
Termination Style Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 680,89000 Kč | 1 680,89 Kč |
| 10 | 1 428,85100 Kč | 14 288,51 Kč |
| 25 | 1 339,44560 Kč | 33 486,14 Kč |
| 50 | 1 275,58240 Kč | 63 779,12 Kč |
| 100 | 1 214,77840 Kč | 121 477,84 Kč |
| Unit Price without VAT: | 1 680,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 033,87690 Kč |




















