




19300101421 | |
|---|---|
DigiKey Part Number | 1195-3108-ND |
Manufacturer | |
Manufacturer Product Number | 19300101421 |
Description | CONN HOOD TOP ENTRY SZ10B M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300101421 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 2.303" H (72.60mm x 43.00mm x 58.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,53000 Kč | 482,53 Kč |
| 10 | 410,15400 Kč | 4 101,54 Kč |
| 25 | 384,47320 Kč | 9 611,83 Kč |
| 50 | 366,12540 Kč | 18 306,27 Kč |
| 100 | 348,66130 Kč | 34 866,13 Kč |
| 250 | 326,85236 Kč | 81 713,09 Kč |
| 500 | 311,27394 Kč | 155 636,97 Kč |
| Unit Price without VAT: | 482,53000 Kč |
|---|---|
| Unit Price with VAT: | 583,86130 Kč |

































