Connector Profile Seal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Profile Seal
09300009942
09300009942

09300009942

DigiKey Part Number
1195-4688-ND
Manufacturer
Manufacturer Product Number
09300009942
Description
HAN B 10 PROFILE SEALING
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Profile Seal
Datasheet
 Datasheet
EDA/CAD Models
09300009942 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Profile Seal
Series
For Use With/Related Products
Han® 10B Housings
Packaging
Bag
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1177,43000 Kč177,43 Kč
10150,82900 Kč1 508,29 Kč
30139,56667 Kč4 187,00 Kč
50134,62240 Kč6 731,12 Kč
100128,19700 Kč12 819,70 Kč
250120,17408 Kč30 043,52 Kč
500114,44204 Kč57 221,02 Kč
1 000108,98529 Kč108 985,29 Kč
Manufacturers Standard Package
Unit Price without VAT:177,43000 Kč
Unit Price with VAT:214,69030 Kč