




19300101441 | |
|---|---|
DigiKey Part Number | 1195-3110-ND |
Manufacturer | |
Manufacturer Product Number | 19300101441 |
Description | CONN HOOD TOP ENTRY SZ10B M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300101441 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 2.303" H (72.60mm x 43.00mm x 58.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,24000 Kč | 695,24 Kč |
| 10 | 590,88400 Kč | 5 908,84 Kč |
| 25 | 553,89360 Kč | 13 847,34 Kč |
| 50 | 527,46980 Kč | 26 373,49 Kč |
| 100 | 502,31420 Kč | 50 231,42 Kč |
| 250 | 470,90452 Kč | 117 726,13 Kč |
| Unit Price without VAT: | 695,24000 Kč |
|---|---|
| Unit Price with VAT: | 841,24040 Kč |





























