
09380082701 | |
|---|---|
DigiKey Part Number | 1195-2122-ND |
Manufacturer | |
Manufacturer Product Number | 09380082701 |
Description | INSERT FMALE 4+4POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 4+4+Ground Position Push In; Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09380082701 Models |
Category | Termination Style Push In; Screw |
Manufacturer HARTING | Operating Temperature -40°C ~ 125°C |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 4+4+Ground | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 480,42000 Kč | 3 480,42 Kč |
| 10 | 2 958,57600 Kč | 29 585,76 Kč |
| 25 | 2 773,55880 Kč | 69 338,97 Kč |
| 50 | 2 641,37200 Kč | 132 068,60 Kč |
| Unit Price without VAT: | 3 480,42000 Kč |
|---|---|
| Unit Price with VAT: | 4 211,30820 Kč |




















