


09380082602 | |
|---|---|
DigiKey Part Number | 1195-4820-ND |
Manufacturer | |
Manufacturer Product Number | 09380082602 |
Description | INSERT MALE 4+4POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 4+4+Ground Position Push In; Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09380082602 Models |
Category | Termination Style Push In; Screw |
Manufacturer HARTING | Operating Temperature -40°C ~ 125°C |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 4+4+Ground | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 125,55000 Kč | 3 125,55 Kč |
| 10 | 2 656,89800 Kč | 26 568,98 Kč |
| 25 | 2 490,73240 Kč | 62 268,31 Kč |
| 50 | 2 372,01380 Kč | 118 600,69 Kč |
| Unit Price without VAT: | 3 125,55000 Kč |
|---|---|
| Unit Price with VAT: | 3 781,91550 Kč |



















