




19300100272 | |
|---|---|
DigiKey Part Number | 1195-3097-ND |
Manufacturer | |
Manufacturer Product Number | 19300100272 |
Description | CONN BASE SIDE ENTRY SZ10B M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300100272 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 3.701" L x 2.244" W x 3.181" H (94.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 018,19000 Kč | 1 018,19 Kč |
| 10 | 865,41200 Kč | 8 654,12 Kč |
| 25 | 811,25360 Kč | 20 281,34 Kč |
| 50 | 772,56260 Kč | 38 628,13 Kč |
| 100 | 735,72790 Kč | 73 572,79 Kč |
| 250 | 689,73056 Kč | 172 432,64 Kč |
| Unit Price without VAT: | 1 018,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 232,00990 Kč |




























