


09330102791 | |
|---|---|
DigiKey Part Number | 1195-4773-ND |
Manufacturer | |
Manufacturer Product Number | 09330102791 |
Description | INSERT FEMALE 10POS+1GND SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 10+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330102791 Models |
Category | Voltage Rating 400V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Iron-Constantan (FE/KO) |
Gender Female | Contact Finish Gold |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size 10B | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 074,66000 Kč | 4 074,66 Kč |
| 10 | 3 463,91400 Kč | 34 639,14 Kč |
| 25 | 3 247,29880 Kč | 81 182,47 Kč |
| 50 | 3 092,53500 Kč | 154 626,75 Kč |
| Unit Price without VAT: | 4 074,66000 Kč |
|---|---|
| Unit Price with VAT: | 4 930,33860 Kč |
















