


09330102691 | |
|---|---|
DigiKey Part Number | 1195-4771-ND |
Manufacturer | |
Manufacturer Product Number | 09330102691 |
Description | INSERT MALE 10POS+1GND SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 10+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330102691 Models |
Category | Voltage Rating 400V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Iron-Constantan (FE/KO) |
Gender Male | Contact Finish Gold |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size 10B | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 397,27000 Kč | 3 397,27 Kč |
| 10 | 2 888,02300 Kč | 28 880,23 Kč |
| 25 | 2 707,42320 Kč | 67 685,58 Kč |
| 50 | 2 578,37800 Kč | 128 918,90 Kč |
| Unit Price without VAT: | 3 397,27000 Kč |
|---|---|
| Unit Price with VAT: | 4 110,69670 Kč |
















