Base - Panel Mount Connector Bottom Entry 10B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 10B IP66 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19430100320

DigiKey Part Number
1195-8465-ND
Manufacturer
Manufacturer Product Number
19430100320
Description
HAN-ECO 10B HOUSING, DOUBLE LEVE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 10B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19430100320 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
HARTING
Size / Dimension
3.701" L x 2.362" W x 1.421" H (94.00mm x 60.00mm x 36.10mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Polyamide (PA), Nylon, Glass Filled
Connector Type
Base - Panel Mount
Operating Temperature
-40°C ~ 125°C
Style
Bottom Entry
Base Product Number
Size
10B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1676,56000 Kč676,56 Kč
10574,98800 Kč5 749,88 Kč
25538,99360 Kč13 474,84 Kč
50513,27520 Kč25 663,76 Kč
100488,79770 Kč48 879,77 Kč
250458,23096 Kč114 557,74 Kč
Manufacturers Standard Package
Unit Price without VAT:676,56000 Kč
Unit Price with VAT:818,63760 Kč