



09340032616 | |
|---|---|
DigiKey Part Number | 1195-6757-ND |
Manufacturer | |
Manufacturer Product Number | 09340032616 |
Description | INSERT MALE 3+2POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 3+2+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09340032616 Models |
Category | Voltage Rating 830V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 3+2+Ground | Material Flammability Rating UL94 V-0 |
Size 10B | Base Product Number |
Termination Style Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,94000 Kč | 730,94 Kč |
| 10 | 621,31000 Kč | 6 213,10 Kč |
| 25 | 582,40880 Kč | 14 560,22 Kč |
| 50 | 554,62860 Kč | 27 731,43 Kč |
| 100 | 528,17740 Kč | 52 817,74 Kč |
| 250 | 495,14880 Kč | 123 787,20 Kč |
| Unit Price without VAT: | 730,94000 Kč |
|---|---|
| Unit Price with VAT: | 884,43740 Kč |
















