



09300101541 | |
|---|---|
DigiKey Part Number | 1195-1921-ND |
Manufacturer | |
Manufacturer Product Number | 09300101541 |
Description | CONN HOOD SIDE ENTRY SZ10B PG16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300101541 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 2.244" H (72.60mm x 43.00mm x 57.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,26000 Kč | 607,26 Kč |
| 10 | 516,11000 Kč | 5 161,10 Kč |
| 25 | 483,79400 Kč | 12 094,85 Kč |
| 50 | 460,71300 Kč | 23 035,65 Kč |
| 100 | 438,73640 Kč | 43 873,64 Kč |
| 250 | 411,29876 Kč | 102 824,69 Kč |
| 500 | 391,69544 Kč | 195 847,72 Kč |
| Unit Price without VAT: | 607,26000 Kč |
|---|---|
| Unit Price with VAT: | 734,78460 Kč |
























