



09000005015 | |
|---|---|
DigiKey Part Number | 1195-1049-ND |
Manufacturer | |
Manufacturer Product Number | 09000005015 |
Description | CABLE GLAND 6.5-16MM PG16 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland PG16 |
Datasheet | Datasheet |
EDA/CAD Models | 09000005015 Models |
Category | Outside Cable Diameter (Min) 0.256" (6.50mm) |
Manufacturer HARTING | Outside Cable Diameter (Max) 0.630" (16.00mm) |
Series | Thread Size PG16 |
Packaging Bag | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
Type Cable Gland |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 92,95800 Kč | 929,58 Kč |
| 25 | 87,14160 Kč | 2 178,54 Kč |
| 50 | 82,97560 Kč | 4 148,78 Kč |
| 100 | 79,01340 Kč | 7 901,34 Kč |
| 250 | 74,06584 Kč | 18 516,46 Kč |
| 500 | 70,53186 Kč | 35 265,93 Kč |
| 1 000 | 67,16798 Kč | 67 167,98 Kč |
| 2 500 | 62,96738 Kč | 157 418,45 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |















