
09200161541 | |
|---|---|
DigiKey Part Number | 1195-1819-ND |
Manufacturer | |
Manufacturer Product Number | 09200161541 |
Description | CONN HOOD SIDE ENTRY SZ16A PG16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200161541 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 3.130" L x 1.161" W x 2.421" H (79.50mm x 29.50mm x 61.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,02000 Kč | 476,02 Kč |
| 10 | 404,56800 Kč | 4 045,68 Kč |
| 25 | 379,23240 Kč | 9 480,81 Kč |
| 50 | 361,13620 Kč | 18 056,81 Kč |
| 100 | 343,90730 Kč | 34 390,73 Kč |
| 250 | 322,39740 Kč | 80 599,35 Kč |
| 500 | 307,03066 Kč | 153 515,33 Kč |
| Unit Price without VAT: | 476,02000 Kč |
|---|---|
| Unit Price with VAT: | 575,98420 Kč |





















