



09200163101 | |
|---|---|
DigiKey Part Number | 1195-1825-ND |
Manufacturer | |
Manufacturer Product Number | 09200163101 |
Description | INSERT FEMALE 16POS+1GND CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 16+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09200163101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 600V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type Han® |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size 16A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,08000 Kč | 679,08 Kč |
| 10 | 577,21400 Kč | 5 772,14 Kč |
| 25 | 541,07640 Kč | 13 526,91 Kč |
| 50 | 515,26580 Kč | 25 763,29 Kč |
| 100 | 490,69180 Kč | 49 069,18 Kč |
| 250 | 460,00656 Kč | 115 001,64 Kč |
| Unit Price without VAT: | 679,08000 Kč |
|---|---|
| Unit Price with VAT: | 821,68680 Kč |



















