



09200162614 | |
|---|---|
DigiKey Part Number | 1195-6664-ND |
Manufacturer | |
Manufacturer Product Number | 09200162614 |
Description | HAN 16A MALE SCREW TERMINAL INSE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 16+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09200162614 Models |
Category | Voltage Rating 250V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size 16A | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,50000 Kč | 679,50 Kč |
| 10 | 577,52900 Kč | 5 775,29 Kč |
| 25 | 541,37880 Kč | 13 534,47 Kč |
| 50 | 515,55120 Kč | 25 777,56 Kč |
| 100 | 490,96260 Kč | 49 096,26 Kč |
| 250 | 460,25936 Kč | 115 064,84 Kč |
| Unit Price without VAT: | 679,50000 Kč |
|---|---|
| Unit Price with VAT: | 822,19500 Kč |






















