
09200320301 | |
|---|---|
DigiKey Part Number | 1195-1827-ND |
Manufacturer | |
Manufacturer Product Number | 09200320301 |
Description | CONN BASE BOTTOM ENTRY SZ32A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 32A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200320301 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Size / Dimension 4.016" L x 2.205" W x 1.126" H (102.00mm x 56.00mm x 28.60mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 32A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,94000 Kč | 751,94 Kč |
| 10 | 639,09500 Kč | 6 390,95 Kč |
| 25 | 599,08120 Kč | 14 977,03 Kč |
| 50 | 570,50300 Kč | 28 525,15 Kč |
| 100 | 543,29810 Kč | 54 329,81 Kč |
| 250 | 509,32496 Kč | 127 331,24 Kč |
| Unit Price without VAT: | 751,94000 Kč |
|---|---|
| Unit Price with VAT: | 909,84740 Kč |























