
09200162816 | |
|---|---|
DigiKey Part Number | 09200162816-ND |
Manufacturer | |
Manufacturer Product Number | 09200162816 |
Description | HAN 32A - 16A FEMALE SCREW TERMI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 32+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09200162816 Models |
Category | Voltage Rating 250V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 32+Ground | Material Flammability Rating UL94 V-0 |
Size 32A | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,23000 Kč | 821,23 Kč |
| 10 | 698,01600 Kč | 6 980,16 Kč |
| 25 | 654,31440 Kč | 16 357,86 Kč |
| 50 | 623,10720 Kč | 31 155,36 Kč |
| 100 | 593,39300 Kč | 59 339,30 Kč |
| 250 | 556,29160 Kč | 139 072,90 Kč |
| Unit Price without VAT: | 821,23000 Kč |
|---|---|
| Unit Price with VAT: | 993,68830 Kč |



















