
19200320231 | |
|---|---|
DigiKey Part Number | 1195-5342-ND |
Manufacturer | |
Manufacturer Product Number | 19200320231 |
Description | CONN BASE SIDE ENTRY SZ32A M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 32A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19200320231 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 4.173" L x 2.244" W x 3.220" H (106.00mm x 57.00mm x 81.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 32A | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 236,78000 Kč | 1 236,78 Kč |
| 10 | 1 051,22300 Kč | 10 512,23 Kč |
| 25 | 985,42760 Kč | 24 635,69 Kč |
| 50 | 938,43840 Kč | 46 921,92 Kč |
| 100 | 893,69590 Kč | 89 369,59 Kč |
| 250 | 838,34516 Kč | 209 586,29 Kč |
| Unit Price without VAT: | 1 236,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 496,50380 Kč |


























