



09200162813 | |
|---|---|
DigiKey Part Number | 1195-1823-ND |
Manufacturer | |
Manufacturer Product Number | 09200162813 |
Description | INSERT FEMALE 16POS+1GND SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 16+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09200162813 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size 32A | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,30000 Kč | 776,30 Kč |
| 10 | 659,75700 Kč | 6 597,57 Kč |
| 25 | 618,45840 Kč | 15 461,46 Kč |
| 50 | 588,95620 Kč | 29 447,81 Kč |
| 100 | 560,87340 Kč | 56 087,34 Kč |
| 250 | 525,80336 Kč | 131 450,84 Kč |
| Unit Price without VAT: | 776,30000 Kč |
|---|---|
| Unit Price with VAT: | 939,32300 Kč |























