
09200321530 | |
|---|---|
DigiKey Part Number | 09200321530-ND |
Manufacturer | |
Manufacturer Product Number | 09200321530 |
Description | CONN HOOD SIDE ENTRY SZ32A PG21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 32A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200321530 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 3.228" L x 2.205" W x 2.362" H (82.00mm x 56.00mm x 60.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 32A | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 246,23000 Kč | 1 246,23 Kč |
| 10 | 1 059,34900 Kč | 10 593,49 Kč |
| 25 | 993,04600 Kč | 24 826,15 Kč |
| 50 | 945,68700 Kč | 47 284,35 Kč |
| 100 | 900,60210 Kč | 90 060,21 Kč |
| Unit Price without VAT: | 1 246,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 507,93830 Kč |

















