
09200320431 | |
|---|---|
DigiKey Part Number | 1195-4635-ND |
Manufacturer | |
Manufacturer Product Number | 09200320431 |
Description | CONN HOOD TOP ENTRY SZ32A PG29 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 32A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200320431 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 3.228" L x 2.205" W x 3.110" H (82.00mm x 56.00mm x 79.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 32A | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 440,88000 Kč | 1 440,88 Kč |
| 10 | 1 224,77100 Kč | 12 247,71 Kč |
| 25 | 1 148,14560 Kč | 28 703,64 Kč |
| 50 | 1 093,39100 Kč | 54 669,55 Kč |
| 100 | 1 041,27400 Kč | 104 127,40 Kč |
| Unit Price without VAT: | 1 440,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 743,46480 Kč |

















