
09200160441 | |
|---|---|
DigiKey Part Number | 1195-1816-ND |
Manufacturer | |
Manufacturer Product Number | 09200160441 |
Description | CONN HOOD TOP ENTRY SZ16A PG21 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200160441 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 3.118" L x 1.417" W x 3.354" H (79.20mm x 36.00mm x 85.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,26000 Kč | 670,26 Kč |
| 10 | 569,57100 Kč | 5 695,71 Kč |
| 25 | 533,91200 Kč | 13 347,80 Kč |
| 50 | 508,44140 Kč | 25 422,07 Kč |
| 100 | 484,19290 Kč | 48 419,29 Kč |
| 250 | 453,91376 Kč | 113 478,44 Kč |
| Unit Price without VAT: | 670,26000 Kč |
|---|---|
| Unit Price with VAT: | 811,01460 Kč |
























