



09000005016 | |
|---|---|
DigiKey Part Number | 1195-1050-ND |
Manufacturer | |
Manufacturer Product Number | 09000005016 |
Description | CABLE GLAND 9-20MM PG21 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland PG21 |
Datasheet | Datasheet |
EDA/CAD Models | 09000005016 Models |
Category | Outside Cable Diameter (Min) 0.354" (9.00mm) |
Manufacturer HARTING | Outside Cable Diameter (Max) 0.787" (20.00mm) |
Series | Thread Size PG21 |
Packaging Bag | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
Type Cable Gland |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,71000 Kč | 132,71 Kč |
| 10 | 112,80100 Kč | 1 128,01 Kč |
| 25 | 105,72920 Kč | 2 643,23 Kč |
| 50 | 100,67700 Kč | 5 033,85 Kč |
| 100 | 95,87060 Kč | 9 587,06 Kč |
| 250 | 89,86892 Kč | 22 467,23 Kč |
| 500 | 85,58238 Kč | 42 791,19 Kč |
| 1 000 | 81,50059 Kč | 81 500,59 Kč |
| 2 500 | 76,40458 Kč | 191 011,45 Kč |
| Unit Price without VAT: | 132,71000 Kč |
|---|---|
| Unit Price with VAT: | 160,57910 Kč |
























