




09300240420 | |
|---|---|
DigiKey Part Number | 1195-1954-ND |
Manufacturer | |
Manufacturer Product Number | 09300240420 |
Description | CONN HOOD TOP ENTRY SZ24B PG21 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300240420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 4.724" L x 1.693" W x 3.622" H (120.00mm x 43.00mm x 92.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 930,84000 Kč | 930,84 Kč |
| 10 | 791,18400 Kč | 7 911,84 Kč |
| 25 | 741,65760 Kč | 18 541,44 Kč |
| 50 | 706,28460 Kč | 35 314,23 Kč |
| 100 | 672,60790 Kč | 67 260,79 Kč |
| 250 | 630,55736 Kč | 157 639,34 Kč |
| Unit Price without VAT: | 930,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 126,31640 Kč |























