


09300245422 | |
|---|---|
DigiKey Part Number | 1195-1965-ND |
Manufacturer | |
Manufacturer Product Number | 09300245422 |
Description | HAN B PROTECT COVER DIE CAST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09300245422 Models |
Category | Accessory Type Cover with Retaining Cord |
Manufacturer HARTING | For Use With/Related Products Han® 24B Hoods |
Series | Specifications Locking Clip (2) |
Packaging Bag | Ratings IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 320,14000 Kč | 1 320,14 Kč |
| 10 | 1 122,02800 Kč | 11 220,28 Kč |
| 25 | 1 051,80680 Kč | 26 295,17 Kč |
| 50 | 1 001,64660 Kč | 50 082,33 Kč |
| 100 | 953,89500 Kč | 95 389,50 Kč |
| Unit Price without VAT: | 1 320,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 597,36940 Kč |
























