
19300240476 | |
|---|---|
DigiKey Part Number | 19300240476-ND |
Manufacturer | |
Manufacturer Product Number | 19300240476 |
Description | CONN HAN 24B-GG3-M25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Triple M25 24B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19300240476 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.972" H (120.00mm x 43.00mm x 75.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry, Triple | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 511,23000 Kč | 1 511,23 Kč |
| 10 | 1 284,57400 Kč | 12 845,74 Kč |
| 25 | 1 204,19320 Kč | 30 104,83 Kč |
| 50 | 1 146,77220 Kč | 57 338,61 Kč |
| 100 | 1 092,10600 Kč | 109 210,60 Kč |
| Unit Price without VAT: | 1 511,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 828,58830 Kč |

























