




09330242648 | |
|---|---|
DigiKey Part Number | 1195-5628-ND |
Manufacturer | |
Manufacturer Product Number | 09330242648 |
Description | HAN 24 ES PRESS - M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 24+Ground Position Tension Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09330242648 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
Termination Style Tension Clamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 896,40000 Kč | 896,40 Kč |
| 10 | 761,84900 Kč | 7 618,49 Kč |
| 25 | 714,15880 Kč | 17 853,97 Kč |
| 50 | 680,09580 Kč | 34 004,79 Kč |
| 100 | 647,66440 Kč | 64 766,44 Kč |
| 250 | 607,17144 Kč | 151 792,86 Kč |
| Unit Price without VAT: | 896,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 084,64400 Kč |


















