


09300245405 | |
|---|---|
DigiKey Part Number | 1195-1964-ND |
Manufacturer | |
Manufacturer Product Number | 09300245405 |
Description | HAN 24B PROTECT COVER WITH PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cover |
Datasheet | Datasheet |
EDA/CAD Models | 09300245405 Models |
Category | Accessory Type Cover |
Manufacturer HARTING | For Use With/Related Products Han® 24B Bases |
Series | Specifications Locking Pegs (4) |
Packaging Bag | Ratings IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,18000 Kč | 374,18 Kč |
| 10 | 318,07800 Kč | 3 180,78 Kč |
| 25 | 298,15480 Kč | 7 453,87 Kč |
| 50 | 283,92660 Kč | 14 196,33 Kč |
| 100 | 270,37860 Kč | 27 037,86 Kč |
| 250 | 253,46348 Kč | 63 365,87 Kč |
| 500 | 241,38124 Kč | 120 690,62 Kč |
| Unit Price without VAT: | 374,18000 Kč |
|---|---|
| Unit Price with VAT: | 452,75780 Kč |















