




09300240271 | |
|---|---|
DigiKey Part Number | 1195-4722-ND |
Manufacturer | |
Manufacturer Product Number | 09300240271 |
Description | CONN BASE SIDE ENTRY SZ24B PG29 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300240271 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 5.669" L x 2.244" W x 3.181" H (144.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 251,69000 Kč | 1 251,69 Kč |
| 10 | 1 063,84300 Kč | 10 638,43 Kč |
| 25 | 997,27920 Kč | 24 931,98 Kč |
| 50 | 949,71860 Kč | 47 485,93 Kč |
| 100 | 904,43640 Kč | 90 443,64 Kč |
| Unit Price without VAT: | 1 251,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 514,54490 Kč |























