



09320643101 | |
|---|---|
DigiKey Part Number | 1195-2000-ND |
Manufacturer | |
Manufacturer Product Number | 09320643101 |
Description | INSERT FEMALE 64POS+1GND CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 64+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09320643101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type Han® |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 64+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 218,72000 Kč | 1 218,72 Kč |
| 10 | 1 035,85200 Kč | 10 358,52 Kč |
| 25 | 971,04000 Kč | 24 276,00 Kč |
| 50 | 924,72680 Kč | 46 236,34 Kč |
| 100 | 880,63930 Kč | 88 063,93 Kč |
| 250 | 825,59264 Kč | 206 398,16 Kč |
| Unit Price without VAT: | 1 218,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 474,65120 Kč |
















