Connector Cover
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09307245405

DigiKey Part Number
1195-6746-ND
Manufacturer
Manufacturer Product Number
09307245405
Description
HAN 24B PROTECT COVER WITH PIN T
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cover
Datasheet
 Datasheet
EDA/CAD Models
09307245405 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cover
Manufacturer
HARTING
For Use With/Related Products
Han® 24B Housings
Series
Specifications
Locking Pegs (4)
Packaging
Bag
Ratings
IP65 - Dust Tight, Water Resistant
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1396,02000 Kč396,02 Kč
10336,53500 Kč3 365,35 Kč
25315,46560 Kč7 886,64 Kč
50300,40580 Kč15 020,29 Kč
100286,07470 Kč28 607,47 Kč
250268,17804 Kč67 044,51 Kč
500255,39406 Kč127 697,03 Kč
Manufacturers Standard Package
Unit Price without VAT:396,02000 Kč
Unit Price with VAT:479,18420 Kč