Female Insert Gray 24 Position Tension Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09330242778

DigiKey Part Number
1195-09330242778-ND
Manufacturer
Manufacturer Product Number
09330242778
Description
HAN 24ES-PRESS-SMC-FI-CCT-PE PRE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert Gray 24 Position Tension Clamp
Datasheet
 Datasheet
EDA/CAD Models
09330242778 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
24
Size
B24
Termination Style
Tension Clamp
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1909,42000 Kč909,42 Kč
10772,99900 Kč7 729,99 Kč
25724,62400 Kč18 115,60 Kč
50690,05720 Kč34 502,86 Kč
100657,15340 Kč65 715,34 Kč
250616,06452 Kč154 016,13 Kč
Manufacturers Standard Package
Unit Price without VAT:909,42000 Kč
Unit Price with VAT:1 100,39820 Kč