


19300240232 | |
|---|---|
DigiKey Part Number | 1195-3130-ND |
Manufacturer | |
Manufacturer Product Number | 19300240232 |
Description | CONN BASE SIDE ENTRY SZ24B M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300240232 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 5.669" L x 2.244" W x 3.181" H (144.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 173,16000 Kč | 1 173,16 Kč |
| 10 | 997,21600 Kč | 9 972,16 Kč |
| 25 | 934,81400 Kč | 23 370,35 Kč |
| 50 | 890,23120 Kč | 44 511,56 Kč |
| 100 | 847,79010 Kč | 84 779,01 Kč |
| 250 | 794,78688 Kč | 198 696,72 Kč |
| Unit Price without VAT: | 1 173,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 419,52360 Kč |






























