



09300241301 | |
|---|---|
DigiKey Part Number | 1195-3835-ND |
Manufacturer | |
Manufacturer Product Number | 09300241301 |
Description | HAN 24B-BASE PNL 2 LEVERS IP67 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09300241301 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Size / Dimension 5.709" L x 1.906" W x 1.197" H (145.00mm x 48.40mm x 30.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 796,87000 Kč | 796,87 Kč |
| 10 | 677,35300 Kč | 6 773,53 Kč |
| 25 | 634,94600 Kč | 15 873,65 Kč |
| 50 | 604,65420 Kč | 30 232,71 Kč |
| 100 | 575,82190 Kč | 57 582,19 Kč |
| 250 | 539,81660 Kč | 134 954,15 Kč |
| Unit Price without VAT: | 796,87000 Kč |
|---|---|
| Unit Price with VAT: | 964,21270 Kč |



































